• Obsolete item.
Product Overview
Digi-Key Part Number 1510-1408-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SPMWHT327FD5GBTMS0

Description LED WHITE 4000K 80CRI SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Detailed Description

LED Lighting LM302A White, Neutral 4000K 6.3V 150mA 120° 1212 (3030 Metric)

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1510-2277-1-ND SPMWH3326FD5GBT3SA Samsung Semiconductor, Inc. Cut Tape (CT) ? 49,978 - Immediate
$0.44000 1
Documents & Media
Datasheets LM302A Datasheet
Design Resources Development Tool Selector
Lighting Product Selector
PCN Obsolescence/ EOL LM302A EOL 16/Aug/2017
Product Attributes Select All
Categories
Manufacturer Samsung Semiconductor, Inc.
Series LM302A
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Color White, Neutral
CCT (K) 4000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 121 lm (109 lm ~ 133 lm)
Current - Test 150mA
Voltage - Forward (Vf) (Typ) 6.3V
Lumens/Watt @ Current - Test 128 lm/W
CRI (Color Rendering Index) 80
Current - Max 200mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package 3030
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.030" (0.75mm)
Thermal Resistance of Package 12°C/W
 
Additional Resources
Standard Package ? 1
Other Names 1510-1408-1

20:31:48 2/24/2018

Send Feedback