Add To Favorites
SPMWHT327FD3GBV0S4 LED Lighting LM302A White, Warm 3000K 6.3V 150mA 120° 1212 (3030 Metric)
Product Overview
Digi-Key Part Number SPMWHT327FD3GBV0S4-ND
Copy   SPMWHT327FD3GBV0S4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SPMWHT327FD3GBV0S4

Copy   SPMWHT327FD3GBV0S4
Description LED WHITE 3000K 70CRI SMD
Copy   LED WHITE 3000K 70CRI SMD
Detailed Description

LED Lighting LM302A White, Warm 3000K 6.3V 150mA 120° 1212 (3030 Metric)

Copy   LED Lighting LM302A White, Warm 3000K 6.3V 150mA 120° 1212 (3030 Metric)
Documents & Media
Datasheets LM302A CRI70 Datasheet
Design Resources Development Tool Selector
Lighting Product Selector
Product Attributes Select All
Categories
Manufacturer Samsung Semiconductor, Inc.
Series LM302A
Packaging ? Tape & Reel (TR) ?
Part Status Not For New Designs
Color White, Warm
CCT (K) 3000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 124 lm (120 lm ~ 128 lm)
Current - Test 150mA
Voltage - Forward (Vf) (Typ) 6.3V
Lumens/Watt @ Current - Test 131 lm/W
CRI (Color Rendering Index) 70
Current - Max 200mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package 3030
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.030" (0.75mm)
Thermal Resistance of Package 12°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Associated Product
  • Photo Not Available
  • PLL2091WI
  • Khatod North America LLC
  • SUPER LINEA LENSES
  • Unit Price $6.97000
  • 1621-1213-ND
  • Photo Not Available
  • PLL2091AX
  • Khatod North America LLC
  • SUPER LINEA LENSES
  • Unit Price $6.97000
  • 1621-1210-ND
  • Photo Not Available
  • PLL2091AS
  • Khatod North America LLC
  • SUPER LINEA LENSES
  • Unit Price $6.97000
  • 1621-1209-ND
  • Photo Not Available
  • PLL2091UW
  • Khatod North America LLC
  • SUPER LINEA LENSES
  • Unit Price $6.97000
  • 1621-1212-ND
Additional Resources
Standard Package ? 4,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
40,000 0.12978 $5,191.12
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

07:01:57 9/25/2018