Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number SPMWHT327FD3GBQ0S4-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SPMWHT327FD3GBQ0S4

Description LED WHITE 5700K 70CRI SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Detailed Description

LED Lighting LM302A White, Cool 5700K 6.3V 150mA 120° 1212 (3030 Metric)

Documents & Media
Datasheets LM302A CRI70 Datasheet
Design Resources Development Tool Selector
Lighting Product Selector
Product Attributes Select All
Categories
Manufacturer Samsung Semiconductor, Inc.
Series LM302A
Packaging ? Tape & Reel (TR) ?
Part Status Not For New Designs
Color White, Cool
CCT (K) 5700K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 131 lm (127 lm ~ 135 lm)
Current - Test 150mA
Voltage - Forward (Vf) (Typ) 6.3V
Lumens/Watt @ Current - Test 139 lm/W
CRI (Color Rendering Index) 70
Current - Max 200mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package 3030
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.030" (0.75mm)
Thermal Resistance of Package 12°C/W
 
Additional Resources
Standard Package ? 4,000

04:09:59 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
40,000 0.10098 $4,039.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback