Add To Favorites
SPMWHT325AD7YBU0S0 LED Lighting LM362A White, Warm 3500K 6V 100mA 120° 2-SMD, No Lead
Product Overview
Digi-Key Part Number 1510-1056-1-ND
Copy   1510-1056-1-ND
Quantity Available 2,324
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SPMWHT325AD7YBU0S0

Copy   SPMWHT325AD7YBU0S0
Description LED LM362A WARM WHITE 3500K 2SMD
Copy   LED LM362A WARM WHITE 3500K 2SMD
Detailed Description

LED Lighting LM362A White, Warm 3500K 6V 100mA 120° 2-SMD, No Lead

Copy   LED Lighting LM362A White, Warm 3500K 6V 100mA 120° 2-SMD, No Lead
Documents & Media
Datasheets LM362A - CRI 90
Design Resources Development Tool Selector
Lighting Product Selector
Featured Product LM362A Mid-Power LEDs
Product Attributes Select All
Categories
Manufacturer Samsung Semiconductor, Inc.
Series LM362A
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Color White, Warm
CCT (K) 3500K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 60 lm (52 lm ~ 67 lm)
Current - Test 100mA
Voltage - Forward (Vf) (Typ) 6V
Lumens/Watt @ Current - Test 100 lm/W
CRI (Color Rendering Index) 90
Current - Max 200mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Supplier Device Package 3623
Size / Dimension 0.142" L x 0.091" W (3.60mm x 2.30mm)
Height - Seated (Max) 0.028" (0.70mm)
Thermal Resistance of Package 15°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In
  • SPHWHTL3DA0CF4QTU6 - Samsung Semiconductor, Inc. | 1510-2160-1-ND DigiKey Electronics
  • SPHWHTL3DA0CF4QTU6
  • Samsung Semiconductor, Inc.
  • LED LH351A COOL WHITE 5700K SMD
  • Unit Price $3.22000
  • 1510-2160-1-ND
Additional Resources
Standard Package ? 1
Other Names 1510-1056-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.51500 $5.15
25 0.42440 $10.61
100 0.34420 $34.42
250 0.29400 $73.50
500 0.25380 $126.90
1,000 0.20360 $203.60
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 1510-1056-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,324 - Immediate
  • Unit Price: Digi-Reel®

19:57:39 9/22/2018