SPMWHT325AD5YBW0S0 LED Lighting LM362A White, Warm 2700K 5.96V 100mA 120° 2-SMD, No Lead
Product Overview
Digi-Key Part Number 1510-1042-1-ND
Copy   1510-1042-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SPMWHT325AD5YBW0S0

Copy   SPMWHT325AD5YBW0S0
Description LED LM362A WARM WHITE 2700K 2SMD
Copy   LED LM362A WARM WHITE 2700K 2SMD
Detailed Description

LED Lighting LM362A White, Warm 2700K 5.96V 100mA 120° 2-SMD, No Lead

Copy   LED Lighting LM362A White, Warm 2700K 5.96V 100mA 120° 2-SMD, No Lead
Documents & Media
Design Resources Development Tool Selector
Lighting Product Selector
Featured Product LM362A Mid-Power LEDs
Product Attributes Select All
Categories
Manufacturer Samsung Semiconductor, Inc.
Series LM362A
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Color White, Warm
CCT (K) 2700K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 65 lm (51 lm ~ 78 lm)
Current - Test 100mA
Voltage - Forward (Vf) (Typ) 5.96V
Lumens/Watt @ Current - Test 109 lm/W
CRI (Color Rendering Index) 80
Current - Max 200mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Supplier Device Package 3623
Size / Dimension 0.142" L x 0.091" W (3.60mm x 2.30mm)
Height - Seated (Max) 0.028" (0.70mm)
Thermal Resistance of Package 15°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package ? 1
Other Names 1510-1042-1

09:37:31 9/18/2018