Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 1510-1053-1-ND
Quantity Available 3,839
Can ship immediately
Manufacturer

Manufacturer Part Number

SPMWHT325AD5YBQMS0

Description LED LM362A COOL WHITE 5700K 2SMD
Detailed Description

LED Lighting LM362A White, Cool 5700K 5.96V 100mA 120° 2-SMD, No Lead

Documents & Media
Design Resources Development Tool Selector
Lighting Product Selector
Featured Product LM362A Mid-Power LEDs
Product Attributes Select All
Categories
Manufacturer Samsung Semiconductor, Inc.
Series LM362A
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Color White, Cool
CCT (K) 5700K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 70 lm (55 lm ~ 85 lm)
Current - Test 100mA
Voltage - Forward (Vf) (Typ) 5.96V
Lumens/Watt @ Current - Test 117 lm/W
CRI (Color Rendering Index) 80
Current - Max 200mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Supplier Device Package 3623
Size / Dimension 0.142" L x 0.091" W (3.60mm x 2.30mm)
Height - Seated (Max) 0.028" (0.70mm)
Thermal Resistance of Package 15°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package ? 1
Other Names 1510-1053-1

18:18:08 7/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.51600 $5.16
25 0.42120 $10.53
100 0.33690 $33.69
250 0.28424 $71.06
500 0.24212 $121.06
1,000 0.18949 $189.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 1510-1053-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,839 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback