Add To Favorites
Product Overview
Digi-Key Part Number 1510-1551-1-ND
Quantity Available 43,595
Can ship immediately
Manufacturer

Manufacturer Part Number

SPMWH1221FD7GBWMSB

Description LED 2700K 90CRI SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Lighting LM282B White, Warm 2700K 6.3V 150mA 120° 1113 (2835 Metric)

Documents & Media
Datasheets LM282B Ra90
Design Resources Development Tool Selector
Online Catalog LM28xB Series
Product Attributes Select All
Categories
Manufacturer Samsung Semiconductor, Inc.
Series LM282B
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Warm
CCT (K) 2700K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 113 lm (108 lm ~ 118 lm)
Current - Test 150mA
Voltage - Forward (Vf) (Typ) 6.3V
Lumens/Watt @ Current - Test 120 lm/W
CRI (Color Rendering Index) 90
Current - Max 160mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1113 (2835 Metric)
Supplier Device Package 2835
Size / Dimension 0.110" L x 0.126" W (2.80mm x 3.20mm)
Height - Seated (Max) 0.030" (0.75mm)
Thermal Resistance of Package 15°C/W
 
Additional Resources
Standard Package ? 1
Other Names 1510-1551-1

09:49:33 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.55000 $0.55
10 0.39700 $3.97
25 0.32440 $8.11
100 0.25940 $25.94
250 0.21888 $54.72
500 0.18646 $93.23
1,000 0.14593 $145.93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1510-1551-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: $0.05895
  • Digi-Reel® ? : 1510-1551-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 43,595 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback