Add To Favorites
Product Overview
Digi-Key Part Number 1510-1541-1-ND
Quantity Available 39,847
Can ship immediately
Manufacturer

Manufacturer Part Number

SPMWH1221FD7GBT0SB

Description LED 4000K 90CRI SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Lighting LM282B White, Neutral 4000K 6.3V 150mA 120° 1113 (2835 Metric)

Documents & Media
Datasheets LM282B Ra90
Design Resources Development Tool Selector
Online Catalog LM28xB Series
Product Attributes Select All
Categories
Manufacturer Samsung Semiconductor, Inc.
Series LM282B
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Neutral
CCT (K) 4000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 120 lm (115 lm ~ 125 lm)
Current - Test 150mA
Voltage - Forward (Vf) (Typ) 6.3V
Lumens/Watt @ Current - Test 127 lm/W
CRI (Color Rendering Index) 90
Current - Max 160mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1113 (2835 Metric)
Supplier Device Package 2835
Size / Dimension 0.110" L x 0.126" W (2.80mm x 3.20mm)
Height - Seated (Max) 0.030" (0.75mm)
Thermal Resistance of Package 15°C/W
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1510-1541-1

01:42:16 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 $0.51
10 0.36800 $3.68
25 0.30000 $7.50
100 0.24010 $24.01
250 0.20256 $50.64
500 0.17254 $86.27
1,000 0.13504 $135.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1510-1541-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 36,000 - Immediate
  • Unit Price: $0.11253
  • Digi-Reel® ? : 1510-1541-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 39,847 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback