Add To Favorites
SPMWH1221FD5GBR0SA LED Lighting LM282B White, Cool 5000K 6.3V 150mA 120° 1113 (2835 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.32000 $0.32
10 0.23100 $2.31
25 0.17000 $4.25
100 0.12150 $12.15
250 0.08260 $20.65
500 0.07290 $36.45
1,000 0.05710 $57.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1510-1464-1-ND
Copy   1510-1464-1-ND
Quantity Available 18,789
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SPMWH1221FD5GBR0SA

Copy   SPMWH1221FD5GBR0SA
Description LED 5000K 80CRI SMD
Copy   LED 5000K 80CRI SMD
Detailed Description

LED Lighting LM282B White, Cool 5000K 6.3V 150mA 120° 1113 (2835 Metric)

Copy   LED Lighting LM282B White, Cool 5000K 6.3V 150mA 120° 1113 (2835 Metric)
Documents & Media
Datasheets LM282B 6V General ~
Design Resources Development Tool Selector
Online Catalog LM28xB Series
Product Attributes Select All
Categories
Manufacturer Samsung Semiconductor, Inc.
Series LM282B
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Color White, Cool
CCT (K) 5000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 115 lm (110 lm ~ 120 lm)
Current - Test 150mA
Voltage - Forward (Vf) (Typ) 6.3V
Lumens/Watt @ Current - Test 122 lm/W
CRI (Color Rendering Index) 80
Current - Max 160mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1113 (2835 Metric)
Supplier Device Package 2835
Size / Dimension 0.110" L x 0.126" W (2.80mm x 3.20mm)
Height - Seated (Max) 0.030" (0.75mm)
Thermal Resistance of Package 15°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Associated Product
  • Photo Not Available
  • PLL2091WI
  • Khatod North America LLC
  • SUPER LINEA LENSES
  • Unit Price $6.97000
  • 1621-1213-ND
  • Photo Not Available
  • PLL2091AS
  • Khatod North America LLC
  • SUPER LINEA LENSES
  • Unit Price $6.97000
  • 1621-1209-ND
  • Photo Not Available
  • PLL2091UW
  • Khatod North America LLC
  • SUPER LINEA LENSES
  • Unit Price $6.97000
  • 1621-1212-ND
  • Photo Not Available
  • PLL2091AX
  • Khatod North America LLC
  • SUPER LINEA LENSES
  • Unit Price $6.97000
  • 1621-1210-ND
Additional Resources
Standard Package ? 1
Other Names 1510-1464-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1510-1464-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: $0.04033
  • Digi-Reel® ? : 1510-1464-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,789 - Immediate
  • Unit Price: Digi-Reel®

17:57:13 2/23/2019