Add To Favorites
  • Version no longer manufactured. See Alternate Package or Substitute options.
Photo Not Available

Product Overview
Digi-Key Part Number 1510-2157-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SPHWHTL3D50CERTM6

Description HIGH POWER LED
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Detailed Description

LED Lighting * 1414 (3535 Metric)

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1510-2255-2-ND SPHWHTL3D50CE4RTQF Samsung Semiconductor, Inc. Tape & Reel (TR) ? 800 - Immediate
$0.43450 800
Product Attributes Select All
Categories
Manufacturer Samsung Semiconductor, Inc.
Series *
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
Supplier Device Package 3535
Size / Dimension 0.138" L x 0.138" W (3.50mm x 3.50mm)
Height - Seated (Max) 0.080" (2.02mm)
 
Additional Resources
Standard Package ? 1
Other Names 1510-2157-1

06:07:14 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.55000 $1.55
10 1.26200 $12.62
25 0.97120 $24.28
100 0.87390 $87.39
250 0.77684 $194.21

Submit a request for quotation on quantities greater than those displayed.

Send Feedback