Add To Favorites
SPHWHTL3D305E6TPJ2 LED Lighting LH351A White, Neutral 4000K 2.95V 350mA 125° 1414 (3535 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.18000 $2.18
10 1.94400 $19.44
25 1.47680 $36.92
100 1.30140 $130.14
250 1.18452 $296.13
500 1.06768 $533.84
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1510-1065-1-ND
Copy   1510-1065-1-ND
Quantity Available 4,348
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SPHWHTL3D305E6TPJ2

Copy   SPHWHTL3D305E6TPJ2
Description LED LH351A NEU WHITE 4000K 2SMD
Copy   LED LH351A NEU WHITE 4000K 2SMD
Detailed Description

LED Lighting LH351A White, Neutral 4000K 2.95V 350mA 125° 1414 (3535 Metric)

Copy   LED Lighting LH351A White, Neutral 4000K 2.95V 350mA 125° 1414 (3535 Metric)
Documents & Media
Datasheets LH351A Datasheet
Design Resources Development Tool Selector
Lighting Product Selector
Featured Product LH351A High-Power Series LEDs
Product Attributes Select All
Categories
Manufacturer Samsung Semiconductor, Inc.
Series LH351A
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Color White, Neutral
CCT (K) 4000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 130 lm (120 lm ~ 140 lm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.95V
Lumens/Watt @ Current - Test 126 lm/W
CRI (Color Rendering Index) 80
Current - Max 1.5A
Viewing Angle 125°
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
Supplier Device Package 3535
Size / Dimension 0.138" L x 0.138" W (3.50mm x 3.50mm)
Height - Seated (Max) 0.080" (2.02mm)
Thermal Resistance of Package 4°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package ? 1
Other Names 1510-1065-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1510-1065-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.86955
  • Digi-Reel® ? : 1510-1065-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 4,348 - Immediate
  • Unit Price: Digi-Reel®

22:27:45 11/14/2018