USD
Favorite

SPHWHTL3D303E6QTM2 LED Lighting LH351A White, Cool 5700K 2.95V 350mA 125° 1414 (3535 Metric)
Price & Procurement
158 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
10 0.76500 $7.65
100 0.66980 $66.98
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : 1510-1067-6-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 158 - Immediate
  • Unit Price: Digi-Reel®

SPHWHTL3D303E6QTM2

Datasheet
Digi-Key Part Number 1510-1067-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SPHWHTL3D303E6QTM2
Copy  
Description LED LH351A COOL WHITE 5700K 2SMD
Copy  
Detailed Description

LED Lighting LH351A White, Cool 5700K 2.95V 350mA 125° 1414 (3535 Metric)

Copy  
Documents & Media
Datasheets LH351A Datasheet
Design Resources Development Tool Selector
Lighting Product Selector
Featured Product LH351A High-Power Series LEDs
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Semiconductor, Inc.
Series LH351A
Packaging Cut Tape (CT) 
Part Status Obsolete
Color White, Cool
CCT (K) 5700K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 150lm (140lm ~ 160lm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.95V
Lumens/Watt @ Current - Test 145 lm/W
CRI (Color Rendering Index) 70
Current - Max 1.5A
Viewing Angle 125°
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
Supplier Device Package 3535
Size / Dimension 0.138" L x 0.138" W (3.50mm x 3.50mm)
Height - Seated (Max) 0.080" (2.02mm)
Thermal Resistance of Package 4°C/W
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package 1
Other Names 1510-1067-1