USD
Favorite

SPHWHTL3D20EE3WPF3 LED Lighting LH351Z White, Warm 2700K 2.9V 350mA 115° 1414 (3535 Metric)
Price & Procurement
945 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.94000 $0.94
10 0.76800 $7.68
100 0.67290 $67.29
500 0.63196 $315.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : 1510-1096-6-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 945 - Immediate
  • Unit Price: Digi-Reel®

SPHWHTL3D20EE3WPF3

Digi-Key Part Number 1510-1096-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SPHWHTL3D20EE3WPF3
Copy  
Description LED LH351Z WARM WHITE 2700K 2SMD
Copy  
Detailed Description

LED Lighting LH351Z White, Warm 2700K 2.9V 350mA 115° 1414 (3535 Metric)

Copy  
Documents & Media
Design Resources Development Tool Selector
Lighting Product Selector
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Semiconductor, Inc.
Series LH351Z
Packaging Cut Tape (CT) 
Part Status Obsolete
Color White, Warm
CCT (K) 2700K
Flux @ 85°C, Current - Test 100lm (90lm ~ 110lm)
Flux @ 25°C, Current - Test -
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.9V
Lumens/Watt @ Current - Test 99 lm/W
CRI (Color Rendering Index) 80
Current - Max 1A
Viewing Angle 115°
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
Supplier Device Package 3535
Size / Dimension 0.138" L x 0.138" W (3.50mm x 3.50mm)
Height - Seated (Max) 0.081" (2.06mm)
Thermal Resistance of Package 7°C/W
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Associated Product

FP13029_LISA2-WW-CLIP

ASSEMBLY ROUND 1 POS 9.9MM D 6.8

Ledil

$2.23860 Details

FP13026_LISA2-WW-PIN

ASSEMBLY ROUND 1 POS 9.9MM D 6.8

Ledil

$2.23860 Details

FP13030_LISA2-M-CLIP

ASSEMBLY ROUND 1 POS 9.9MM D 6.8

Ledil

$2.23860 Details

FP13025_LISA2-W-PIN

ASSEMBLY ROUND 1 POS 9.9MM D 6.8

Ledil

$2.23860 Details

FP13028_LISA2-M-PIN

ASSEMBLY ROUND 1 POS 9.9MM D 6.8

Ledil

$2.23860 Details
Additional Resources
Standard Package 1
Other Names 1510-1096-1