Add To Favorites
SPHWH2L3D30ED4T0J3 LED Lighting LH351B White, Neutral 4000K 2.85V 350mA 120° 1414 (3535 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.93000 $1.93
10 1.58900 $15.89
25 1.24640 $31.16
100 1.13180 $113.18
250 1.01760 $254.40
500 0.88054 $440.27
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1510-1077-1-ND
Copy   1510-1077-1-ND
Quantity Available 784
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SPHWH2L3D30ED4T0J3

Copy   SPHWH2L3D30ED4T0J3
Description LED LH351B NEU WHITE 4000K 2SMD
Copy   LED LH351B NEU WHITE 4000K 2SMD
Detailed Description

LED Lighting LH351B White, Neutral 4000K 2.85V 350mA 120° 1414 (3535 Metric)

Copy   LED Lighting LH351B White, Neutral 4000K 2.85V 350mA 120° 1414 (3535 Metric)
Documents & Media
Datasheets LH351 Series Brochure
Design Resources Development Tool Selector
Lighting Product Selector
Online Catalog LH351B Series
Product Attributes Select All
Categories
Manufacturer Samsung Semiconductor, Inc.
Series LH351B
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Color White, Neutral
CCT (K) 4000K
Flux @ 85°C, Current - Test 135 lm (120 lm ~ 150 lm)
Flux @ 25°C, Current - Test -
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.85V
Lumens/Watt @ Current - Test 135 lm/W
CRI (Color Rendering Index) 70
Current - Max 1.5A
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
Supplier Device Package 3535
Size / Dimension 0.138" L x 0.138" W (3.50mm x 3.50mm)
Height - Seated (Max) 0.081" (2.06mm)
Thermal Resistance of Package 4°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Associated Product
  • CA16129_OLGA-W - Ledil | 711-1571-ND DigiKey Electronics
  • CA16129_OLGA-W
  • Ledil
  • LENS CLEAR 41DEG WIDE ADH TAPE
  • Unit Price $5.02000
  • 711-1571-ND
  • Photo Not Available
  • PLL2091WI
  • Khatod North America LLC
  • SUPER LINEA LENSES
  • Unit Price $6.97000
  • 1621-1213-ND
Additional Resources
Standard Package ? 1
Other Names 1510-1077-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1510-1077-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.61673
  • Digi-Reel® ? : 1510-1077-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 784 - Immediate
  • Unit Price: Digi-Reel®

07:23:40 12/10/2018