Add To Favorites
SI-B8V11156HUS LED Lighting COBs, Engines, Modules LED Module LT-H562D White, Warm Linear Light Strip
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.98000 $14.98
10 13.68300 $136.83
25 11.07840 $276.96
100 9.51600 $951.60
250 8.99516 $2,248.79
500 8.34420 $4,172.10
1,000 7.95363 $7,953.63
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1510-1580-ND
Copy   1510-1580-ND
Quantity Available 829
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SI-B8V11156HUS

Copy   SI-B8V11156HUS
Description LED MOD LTH562D WARM WHT STRIP
Copy   LED MOD LTH562D WARM WHT STRIP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

LED Lighting COBs, Engines, Modules LED Module LT-H562D White, Warm Linear Light Strip

Copy   LED Lighting COBs, Engines, Modules LED Module LT-H562D White, Warm Linear Light Strip
Documents & Media
Datasheets Linear Platform Modules
H Series Preliminary
Design Resources Development Tool Selector
HTML Datasheet H Series Preliminary
Online Catalog H Series Gen3 Series
Product Attributes Select All
Categories
Manufacturer Samsung Semiconductor, Inc.
Series LT-H562D
Packaging ? Box
Part Status Active
Type LED Module
Color White, Warm
CCT (K) 3000K
Wavelength -
Configuration Linear Light Strip
Flux @ Current/Temperature - Test 1930 lm (Typ)
Current - Test 480mA
Temperature - Test 50°C
Voltage - Forward (Vf) (Typ) 22.5V
Lumens/Watt @ Current - Test 179 lm/W
Current - Max -
CRI (Color Rendering Index) 80
Viewing Angle -
Features With Connector
Size / Dimension 560.00mm L x 18.00mm W
Height 5.80mm
Light Emitting Surface (LES) -
Lens Type Flat
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SI-B8T11156HUS - Samsung Semiconductor, Inc. | 1510-1582-ND DigiKey Electronics
  • SI-B8T11156HUS
  • Samsung Semiconductor, Inc.
  • LED MOD LTH562D NEUT WHT STRIP
  • Unit Price $14.03000
  • 1510-1582-ND
  • SI-B8U521560WW - Samsung Semiconductor, Inc. | 1510-2222-ND DigiKey Electronics
  • SI-B8U521560WW
  • Samsung Semiconductor, Inc.
  • LED MOD FSERIES GEN3 3500K STRIP
  • Unit Price $32.03000
  • 1510-2222-ND
  • SI-B8U11156HUS - Samsung Semiconductor, Inc. | 1510-1581-ND DigiKey Electronics
  • SI-B8U11156HUS
  • Samsung Semiconductor, Inc.
  • LED MOD LTH562D WARM WHT STRIP
  • Unit Price $15.03000
  • 1510-1581-ND
  • HLG-240H-24A - MEAN WELL USA Inc. | 1866-2430-ND DigiKey Electronics
  • HLG-240H-24A
  • MEAN WELL USA Inc.
  • LED DVR CCCV ACDC 22.4-25.6V 10A
  • Unit Price $69.64000
  • 1866-2430-ND
Additional Resources
Standard Package ? 280
Other Names 1510-1580

10:24:22 2/22/2019