Add To Favorites
Product Overview
Digi-Key Part Number 1510-1577-ND
Quantity Available 177
Can ship immediately
Manufacturer

Manufacturer Part Number

SI-B8U221B2HUS

Description LED MOD LTHB22D WARM WHT STRIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Lighting COBs, Engines, Modules LED Module LT-HB22D White, Warm Linear Light Strip

Documents & Media
Datasheets H Series Preliminary
Design Resources Development Tool Selector
Online Catalog H Series Gen3 Series
Product Attributes Select All
Categories
Manufacturer Samsung Semiconductor, Inc.
Series LT-HB22D
Packaging ? Tray ?
Part Status Active
Type LED Module
Color White, Warm
CCT (K) 3500K
Wavelength -
Configuration Linear Light Strip
Flux @ Current/Temperature - Test 3925 lm (Typ)
Current - Test 960mA
Temperature - Test 50°C
Voltage - Forward (Vf) (Typ) 22.5V
Lumens/Watt @ Current - Test 182 lm/W
Current - Max -
CRI (Color Rendering Index) 80
Viewing Angle -
Features With Connector
Size / Dimension 1120.00mm L x 18.00mm W
Height 5.20mm
Light Emitting Surface (LES) -
Lens Type Flat
 
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names 1510-1577

23:11:37 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.46000 $22.46
10 21.50500 $215.05
25 16.72640 $418.16
100 14.33680 $1,433.68
250 13.61992 $3,404.98
500 12.90308 $6,451.54

Submit a request for quotation on quantities greater than those displayed.

Send Feedback