USD
Favorite

Photo Not Available
SI-B8T52156CUS LED Lighting COBs, Engines, Modules LED Module LT-V564F White, Neutral Linear Light Strip
Price & Procurement
145 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.60000 $16.60
10 15.89000 $158.90
100 10.59300 $1,059.30
500 9.53370 $4,766.85
1,000 9.00405 $9,004.05

Submit a request for quotation on quantities greater than those displayed.

SI-B8T52156CUS

Datasheet
Digi-Key Part Number 1510-2476-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SI-B8T52156CUS
Copy  
Description LED MODULE F TYPE
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

LED Lighting COBs, Engines, Modules LED Module LT-V564F White, Neutral Linear Light Strip

Copy  
Documents & Media
Datasheets Linear Platform Modules
V-Series F Type~
Online Catalog V-Series
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Semiconductor, Inc.
Series LT-V564F
Part Status Active
Type LED Module
Color White, Neutral
CCT (K) 4000K 3-Step MacAdam Ellipse
Wavelength -
Configuration Linear Light Strip
Flux @ Current/Temperature - Test 7816lm (7035lm ~ 8600lm)
Current - Test 1.12A
Temperature - Test 65°C
Voltage - Forward (Vf) (Typ) 48.8V
Lumens/Watt @ Current - Test 143 lm/W
Current - Max 1.62A
CRI (Color Rendering Index) 80
Viewing Angle -
Features -
Size / Dimension 560.00mm L x 39.80mm W
Height 5.50mm
Light Emitting Surface (LES) -
Lens Type Flat
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 150
Other Names 1510-2476
SI-B8T52156CUS-ND