USD
Favorite

Photo Not Available
SI-B8T341B2001 LED Lighting COBs, Engines, Modules LED Module LT-MB22C White, Neutral Linear Light Strip
Price & Procurement
198 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.23000 $18.23
10 17.45200 $174.52
100 11.63460 $1,163.46
500 10.47118 $5,235.59
1,000 9.88945 $9,889.45

Submit a request for quotation on quantities greater than those displayed.

SI-B8T341B2001

Datasheet
Digi-Key Part Number 1510-2470-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SI-B8T341B2001
Copy  
Description LED MODULE LTMB22DG3
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

LED Lighting COBs, Engines, Modules LED Module LT-MB22C White, Neutral Linear Light Strip

Copy  
Documents & Media
Datasheets Linear Platform Modules
SI-B8x341B2001
Online Catalog LT-MB22C Series
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Semiconductor, Inc.
Series LT-MB22C
Part Status Active
Type LED Module
Color White, Neutral
CCT (K) 4000K
Wavelength -
Configuration Linear Light Strip
Flux @ Current/Temperature - Test 5310lm
Current - Test 1.4A
Temperature - Test -
Voltage - Forward (Vf) (Typ) 24V
Lumens/Watt @ Current - Test 158 lm/W
Current - Max 2.16A
CRI (Color Rendering Index) 80
Viewing Angle 115°
Features -
Size / Dimension 1120.00mm L x 18.00mm W
Height 5.20mm
Light Emitting Surface (LES) -
Lens Type Flat
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SI-B8R341B2001

LED MODULE LTMB22DG3

Samsung Semiconductor, Inc.

$18.23000 Details

SI-B8U341B2001

LED MODULE LTMB22DG3

Samsung Semiconductor, Inc.

$11.63465 Details

SI-B8V341B2001

LED MODULE LTMB22DG3

Samsung Semiconductor, Inc.

$18.23000 Details

SI-B8T221B20WW

LED MOD MSERIES 4FTA 4000K STRIP

Samsung Semiconductor, Inc.

$16.93000 Details
Additional Resources
Standard Package 200
Other Names 1510-2470
SI-B8T341B2001-ND