Add To Favorites
Product Overview
Digi-Key Part Number 1510-1578-ND
Quantity Available 741
Can ship immediately
Manufacturer

Manufacturer Part Number

SI-B8T221B2HUS

Description LED MOD LTHB22D NEUT WHT STRIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Lighting COBs, Engines, Modules LED Module LT-HB22D White, Neutral Linear Light Strip

Documents & Media
Datasheets H Series Preliminary
Design Resources Development Tool Selector
Online Catalog H Series Gen3 Series
Product Attributes Select All
Categories
Manufacturer Samsung Semiconductor, Inc.
Series LT-HB22D
Packaging ? Tray ?
Part Status Active
Type LED Module
Color White, Neutral
CCT (K) 4000K
Wavelength -
Configuration Linear Light Strip
Flux @ Current/Temperature - Test 4040 lm (Typ)
Current - Test 960mA
Temperature - Test 50°C
Voltage - Forward (Vf) (Typ) 22.5V
Lumens/Watt @ Current - Test 187 lm/W
Current - Max -
CRI (Color Rendering Index) 80
Viewing Angle -
Features With Connector
Size / Dimension 1120.00mm L x 18.00mm W
Height 5.20mm
Light Emitting Surface (LES) -
Lens Type Flat
 
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names 1510-1578

12:18:09 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.97000 $21.97
10 21.03800 $210.38
25 16.36240 $409.06
100 14.02500 $1,402.50
250 13.32376 $3,330.94
500 12.62250 $6,311.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback