Add To Favorites
Product Overview
Digi-Key Part Number 1510-1335-ND
Quantity Available 253
Can ship immediately
Manufacturer

Manufacturer Part Number

SI-B8T152560WW

Description LED MOD LTM562BG2 NEU WHT STRIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Lighting COBs, Engines, Modules LED Module LT-M562B_G2 White, Neutral Linear Light Strip

Product Attributes Select All
Categories
Manufacturer Samsung Semiconductor, Inc.
Series LT-M562B_G2
Packaging ? Tray ?
Part Status Active
Type LED Module
Color White, Neutral
CCT (K) 4000K 4-Step MacAdam Ellipse
Wavelength -
Configuration Linear Light Strip
Flux @ Current/Temperature - Test 2200 lm (Typ)
Current - Test 600mA
Temperature - Test 50°C
Voltage - Forward (Vf) (Typ) 24.8V
Lumens/Watt @ Current - Test 148 lm/W
Current - Max 720mA
CRI (Color Rendering Index) 80
Viewing Angle 115°
Features With Connector
Size / Dimension 560.00mm L x 18.00mm W
Height 4.40mm
Light Emitting Surface (LES) -
Lens Type Flat
 
Additional Resources
Standard Package ? 280
Other Names 1510-1335

00:17:06 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.22000 $11.22
10 10.16400 $101.64
25 8.04640 $201.16
100 6.77600 $677.60
250 6.35252 $1,588.13
500 5.82312 $2,911.56
1,000 5.50550 $5,505.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback