Add To Favorites
Product Overview
Digi-Key Part Number 1510-1319-ND
Quantity Available 258
Can ship immediately

Manufacturer Part Number


Description LED MODULE 4000K M562A_G2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Lighting COBs, Engines, Modules LED Module LT-M562A_G2 White, Neutral Linear Light Strip

Documents & Media
Datasheets M562 Gen2 Datasheet
M & F Series Gen2 Leaflet
Environmental Information M & F Series Gen2 RoHS Declaration
Design Resources Development Tool Selector
PCN Design/Specification M-Series Gen2 Design Update 24/May/2017
Online Catalog M-Series Gen2 M282 ans M562
Product Attributes Select All
Manufacturer Samsung Semiconductor, Inc.
Series LT-M562A_G2
Packaging ? Tray ?
Part Status Active
Type LED Module
Color White, Neutral
CCT (K) 4000K 4-Step MacAdam Ellipse
Wavelength -
Configuration Linear Light Strip
Flux @ Current/Temperature - Test 1650 lm (Typ)
Current - Test 450mA
Temperature - Test 50°C
Voltage - Forward (Vf) (Typ) 24.8V
Lumens/Watt @ Current - Test 148 lm/W
Current - Max 540mA
CRI (Color Rendering Index) 80
Viewing Angle 115°
Features With Connector
Size / Dimension 560.00mm L x 18.00mm W
Height 4.40mm
Light Emitting Surface (LES) -
Lens Type Flat
Additional Resources
Standard Package ? 280
Other Names 1510-1319

08:46:07 3/17/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 9.39000 $9.39
10 8.50100 $85.01
25 6.73000 $168.25
100 5.66720 $566.72
250 5.31300 $1,328.25
500 4.87026 $2,435.13
1,000 4.60460 $4,604.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback