Add To Favorites
Product Overview
Digi-Key Part Number 1510-1333-ND
Quantity Available 369
Can ship immediately
Manufacturer

Manufacturer Part Number

SI-B8T072280WW

Description LED MOD LTM282BG2 NEU WHT STRIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Lighting COBs, Engines, Modules LED Module LT-M282B_G2 White, Neutral Linear Light Strip

Product Attributes Select All
Categories
Manufacturer Samsung Semiconductor, Inc.
Series LT-M282B_G2
Packaging ? Tray ?
Part Status Active
Type LED Module
Color White, Neutral
CCT (K) 4000K 4-Step MacAdam Ellipse
Wavelength -
Configuration Linear Light Strip
Flux @ Current/Temperature - Test 1100 lm (Typ)
Current - Test 300mA
Temperature - Test 50°C
Voltage - Forward (Vf) (Typ) 24.8V
Lumens/Watt @ Current - Test 148 lm/W
Current - Max 360mA
CRI (Color Rendering Index) 80
Viewing Angle 115°
Features With Connector
Size / Dimension 275.00mm L x 18.00mm W
Height 4.40mm
Light Emitting Surface (LES) -
Lens Type Flat
 
Additional Resources
Standard Package ? 400
Other Names 1510-1333

10:53:58 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.39000 $7.39
10 6.16000 $61.60
25 5.17440 $129.36
100 4.43520 $443.52
250 3.94240 $985.60
500 3.57280 $1,786.40
1,000 3.27712 $3,277.12
2,500 3.14160 $7,854.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback