Add To Favorites
Product Overview
Digi-Key Part Number 1510-1370-ND
Quantity Available 126
Can ship immediately
Manufacturer

Manufacturer Part Number

SI-B8R14256HWW

Description LED SLIM 5000K 2290LM BACK WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Lighting COBs, Engines, Modules LED Module LT-S562H White, Cool Linear Light Strip

Product Attributes Select All
Categories
Manufacturer Samsung Semiconductor, Inc.
Series LT-S562H
Packaging ? Tray ?
Part Status Active
Type LED Module
Color White, Cool
CCT (K) 5000K 3-Step MacAdam Ellipse
Wavelength -
Configuration Linear Light Strip
Flux @ Current/Temperature - Test 2290 lm (Typ)
Current - Test 300mA
Temperature - Test 50°C
Voltage - Forward (Vf) (Typ) 46.9V
Lumens/Watt @ Current - Test 163 lm/W
Current - Max 540mA
CRI (Color Rendering Index) 80
Viewing Angle 115°
Features With Connector
Size / Dimension 559.70mm L x 23.80mm W
Height 7.40mm
Light Emitting Surface (LES) -
Lens Type Flat
 
Additional Resources
Standard Package ? 128
Other Names 1510-1370
SI-B8R14256HWW-ND

05:09:44 4/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.04000 $15.04
10 14.40500 $144.05
25 11.20360 $280.09
100 9.60300 $960.30
250 9.12284 $2,280.71
500 8.64270 $4,321.35
1,000 8.16255 $8,162.55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback