Add To Favorites
SI-B8R111560WW LED Lighting COBs, Engines, Modules LED Module LT-M562A White, Cool Linear Light Strip
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.92000 $13.92
10 12.70900 $127.09
25 10.29080 $257.27
100 8.83940 $883.94
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1510-1105-ND
Copy   1510-1105-ND
Quantity Available 133
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SI-B8R111560WW

Copy   SI-B8R111560WW
Description LED 5000K 80CRI LM561B
Copy   LED 5000K 80CRI LM561B
Detailed Description

LED Lighting COBs, Engines, Modules LED Module LT-M562A White, Cool Linear Light Strip

Copy   LED Lighting COBs, Engines, Modules LED Module LT-M562A White, Cool Linear Light Strip
Documents & Media
Design Resources Development Tool Selector
Lighting Product Selector
Featured Product M-Series Linear Platform Modules
PCN Obsolescence/ EOL EOL 18/Dec/2015
Product Attributes Select All
Categories
Manufacturer Samsung Semiconductor, Inc.
Series LT-M562A
Packaging ? Tray ?
Part Status Obsolete
Type LED Module
Color White, Cool
CCT (K) 5000K 3-Step MacAdam Ellipse
Wavelength -
Configuration Linear Light Strip
Flux @ Current/Temperature - Test 1580 lm (Typ)
Current - Test 450mA
Temperature - Test 50°C
Voltage - Forward (Vf) (Typ) 24.7V
Lumens/Watt @ Current - Test 142 lm/W
Current - Max 450mA
CRI (Color Rendering Index) 80
Viewing Angle 115°
Features With Connector
Size / Dimension 560.00mm L x 18.00mm W
Height 5.80mm
Light Emitting Surface (LES) -
Lens Type Flat
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1510-1318-ND SI-B8R113560WW Samsung Semiconductor, Inc. Tray ? 621 - Immediate
$7.96000 1
Additional Resources
Standard Package ? 280
Other Names 1510-1105

20:20:57 10/22/2018