Add To Favorites
Product Overview
Digi-Key Part Number 1510-1361-ND
Quantity Available 222
Can ship immediately
Manufacturer

Manufacturer Part Number

SI-B8R07128LWW

Description LED SLIM 5000K 1140LM FRONT WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Lighting COBs, Engines, Modules LED Module LT-S282L White, Cool Linear Light Strip

Product Attributes Select All
Categories
Manufacturer Samsung Semiconductor, Inc.
Series LT-S282L
Packaging ? Tray ?
Part Status Active
Type LED Module
Color White, Cool
CCT (K) 5000K 3-Step MacAdam Ellipse
Wavelength -
Configuration Linear Light Strip
Flux @ Current/Temperature - Test 1140 lm (Typ)
Current - Test 200mA
Temperature - Test 50°C
Voltage - Forward (Vf) (Typ) 35.2V
Lumens/Watt @ Current - Test 162 lm/W
Current - Max 360mA
CRI (Color Rendering Index) 80
Viewing Angle 115°
Features With Connector
Size / Dimension 279.70mm L x 23.80mm W
Height 5.80mm
Light Emitting Surface (LES) -
Lens Type Flat
 
Additional Resources
Standard Package ? 224
Other Names 1510-1361
SI-B8R07128LWW-ND

14:34:14 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.54000 $8.54
10 7.73500 $77.35
25 6.12360 $153.09
100 5.15680 $515.68
250 4.83452 $1,208.63
500 4.43162 $2,215.81
1,000 4.18990 $4,189.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback