Add To Favorites
Product Overview
Digi-Key Part Number 1683-1024-1-ND
Quantity Available 150
Can ship immediately
Manufacturer

Manufacturer Part Number

ARTIK-030-AV2R

Description ARTIK-030 ZIGBEE/THREAD MODULE
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

ARTIK 030 ARTIK MPU ARM® Cortex®-M4F Embedded Evaluation Board

Documents & Media
Datasheets ARTIK™ 030 Datasheet
Design Resources Development Tool Selector
Featured Product ARTIK 020 and 030 Modules and Developer Kits
Product Attributes Select All
Categories
Manufacturer Samsung Semiconductor, Inc.
Series ARTIK
Part Status Active
Board Type Evaluation Platform
Type MPU
Core Processor ARM® Cortex®-M4F
Operating System -
Platform -
For Use With/Related Products ARTIK 030
Mounting Type Fixed
Contents Board(s)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1683-1024-1

10:03:33 5/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.35000 $13.35
10 12.13300 $121.33
25 11.22320 $280.58
100 10.31340 $1,031.34
250 9.40340 $2,350.85
500 8.79672 $4,398.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1683-1024-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $7.27003
  • Digi-Reel® ? : 1683-1024-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 150 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback