Add To Favorites
RUT3216FR330CS 330 mOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Current Sense, Moisture Resistant Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 $0.39
10 0.32600 $3.26
25 0.23720 $5.93
50 0.17180 $8.59
100 0.12740 $12.74
250 0.09780 $24.45
500 0.07704 $38.52
1,000 0.05334 $53.34
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-6179-1-ND
Copy   1276-6179-1-ND
Quantity Available 38,395
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RUT3216FR330CS

Copy   RUT3216FR330CS
Description RES 0.33 OHM 1% 1/3W 1206
Copy   RES 0.33 OHM 1% 1/3W 1206
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

330 mOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Current Sense, Moisture Resistant Thick Film

Copy   330 mOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Current Sense, Moisture Resistant Thick Film
Documents & Media
Datasheets RUT Series Datasheet
Thick-Film Chip Resistor Catalog
Featured Product Chip Resistors and Arrays
Online Catalog RUT Series
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series RUT
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 330 mOhms
Tolerance ±1%
Power (Watts) 0.333W, 1/3W
Composition Thick Film
Features Current Sense, Moisture Resistant
Temperature Coefficient ±150ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-6179-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6179-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 35,000 - Immediate
  • Unit Price: $0.04040
  • Digi-Reel® ? : 1276-6179-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 38,395 - Immediate
  • Unit Price: Digi-Reel®

23:50:18 1/22/2019