Add To Favorites
RUT2012FR200CS 200 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense, Moisture Resistant Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 $0.30
10 0.25700 $2.57
25 0.18720 $4.68
50 0.13560 $6.78
100 0.10060 $10.06
250 0.07720 $19.30
500 0.06082 $30.41
1,000 0.04211 $42.11
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-6171-1-ND
Copy   1276-6171-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RUT2012FR200CS

Copy   RUT2012FR200CS
Description RES 0.2 OHM 1% 1/4W 0805
Copy   RES 0.2 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

200 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense, Moisture Resistant Thick Film

Copy   200 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense, Moisture Resistant Thick Film
Documents & Media
Datasheets RUT Series Datasheet
Thick-Film Chip Resistor Catalog
Featured Product Chip Resistors and Arrays
Online Catalog RUT Series
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series RUT
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 200 mOhms
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Current Sense, Moisture Resistant
Temperature Coefficient ±150ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-6171-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6171-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.03189
  • Digi-Reel® ? : 1276-6171-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

15:00:53 1/19/2019