Add To Favorites
RUT1005FR100CS 100 mOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Current Sense, Moisture Resistant Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.26000 $0.26
10 0.21900 $2.19
25 0.15960 $3.99
50 0.11560 $5.78
100 0.08570 $8.57
250 0.06576 $16.44
500 0.05182 $25.91
1,000 0.03587 $35.87
5,000 0.02989 $149.47
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-6167-1-ND
Copy   1276-6167-1-ND
Quantity Available 62,172
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RUT1005FR100CS

Copy   RUT1005FR100CS
Description RES 0.1 OHM 1% 1/10W 0402
Copy   RES 0.1 OHM 1% 1/10W 0402
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

100 mOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Current Sense, Moisture Resistant Thick Film

Copy   100 mOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Current Sense, Moisture Resistant Thick Film
Documents & Media
Datasheets RUT Series Datasheet
Thick-Film Chip Resistor Catalog
Featured Product Chip Resistors and Arrays
Online Catalog RUT Series
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series RUT
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 100 mOhms
Tolerance ±1%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Current Sense, Moisture Resistant
Temperature Coefficient ±150ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-6167-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6167-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 50,000 - Immediate
  • Unit Price: $0.02536
  • Digi-Reel® ? : 1276-6167-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 62,172 - Immediate
  • Unit Price: Digi-Reel®

21:52:07 1/17/2019