Add To Favorites
RUK3216FR012CS 12 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense, Moisture Resistant Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.47300 $4.73
25 0.35960 $8.99
50 0.26720 $13.36
100 0.19870 $19.87
250 0.16788 $41.97
500 0.14390 $71.95
1,000 0.10964 $109.64
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-6166-1-ND
Copy   1276-6166-1-ND
Quantity Available 251
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RUK3216FR012CS

Copy   RUK3216FR012CS
Description RES 0.012 OHM 1% 1W 1206
Copy   RES 0.012 OHM 1% 1W 1206
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

12 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense, Moisture Resistant Thick Film

Copy   12 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense, Moisture Resistant Thick Film
Documents & Media
Datasheets RUK Series Datasheet
Thick-Film Chip Resistor Catalog
Featured Product Chip Resistors and Arrays
Online Catalog RUK Series
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series RUK
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 12 mOhms
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features Current Sense, Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.032" (0.80mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-6166-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6166-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.08410
  • Digi-Reel® ? : 1276-6166-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 251 - Immediate
  • Unit Price: Digi-Reel®

18:20:31 11/17/2018