Add To Favorites
RU2012FR010CS 10 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense, Moisture Resistant Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 $0.45
10 0.32600 $3.26
25 0.24080 $6.02
50 0.17760 $8.88
100 0.13040 $13.04
250 0.10772 $26.93
500 0.08884 $44.42
1,000 0.06426 $64.26
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-6156-1-ND
Copy   1276-6156-1-ND
Quantity Available 9,647
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RU2012FR010CS

Copy   RU2012FR010CS
Description RES 0.01 OHM 1% 1/3W 0805
Copy   RES 0.01 OHM 1% 1/3W 0805
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

10 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense, Moisture Resistant Thick Film

Copy   10 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense, Moisture Resistant Thick Film
Documents & Media
Datasheets RU Series Datasheet
Thick-Film Chip Resistor Catalog
Featured Product Chip Resistors and Arrays
Online Catalog RU Series
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series RU
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 10 mOhms
Tolerance ±1%
Power (Watts) 0.333W, 1/3W
Composition Thick Film
Features Current Sense, Moisture Resistant
Temperature Coefficient ±600ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-6156-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6156-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.05387
  • Digi-Reel® ? : 1276-6156-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,647 - Immediate
  • Unit Price: Digi-Reel®

09:25:02 2/18/2019