Add To Favorites
RCS1005F121CS 120 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Moisture Resistant Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.04300 $0.43
100 0.01740 $1.74
1,000 0.00781 $7.81
2,500 0.00678 $16.95
5,000 0.00560 $28.01
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-7038-1-ND
Copy   1276-7038-1-ND
Quantity Available 49,043
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RCS1005F121CS

Copy   RCS1005F121CS
Description RES 120 OHM 1% 1/16W 0402
Copy   RES 120 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

120 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Moisture Resistant Thick Film

Copy   120 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Moisture Resistant Thick Film
Documents & Media
Datasheets RCS Series Datasheet
Thick-Film Chip Resistor Catalog
Product Training Modules Anti-Sulfur Resistors
Environmental Information RoHS Cert Chip Resistor
Featured Product Anti-Sulfur Resistors
Online Catalog RCS Series
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series RCS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 120 Ohms
Tolerance ±1%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features Anti-Sulfur, Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.041" L x 0.022" W (1.05mm x 0.55mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-7038-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-7038-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: $0.00443
  • Digi-Reel® ? : 1276-7038-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 49,043 - Immediate
  • Unit Price: Digi-Reel®

05:46:26 1/17/2019