Add To Favorites
RCS0603F104CS 100 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Moisture Resistant Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.12000 $0.12
10 0.10500 $1.05
100 0.04050 $4.05
1,000 0.01783 $17.83
2,500 0.01540 $38.50
5,000 0.01378 $68.90
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-7078-1-ND
Copy   1276-7078-1-ND
Quantity Available 18,855
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RCS0603F104CS

Copy   RCS0603F104CS
Description RES 100K OHM 1% 1/20W 0201
Copy   RES 100K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

100 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Moisture Resistant Thick Film

Copy   100 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Moisture Resistant Thick Film
Documents & Media
Datasheets RCS Series Datasheet
Thick-Film Chip Resistor Catalog
Product Training Modules Anti-Sulfur Resistors
Environmental Information RoHS Cert Chip Resistor
Featured Product Anti-Sulfur Resistors
Online Catalog RCS Series
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series RCS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 100 kOhms
Tolerance ±1%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features Anti-Sulfur, Moisture Resistant
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-7078-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-7078-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.01124
  • Digi-Reel® ? : 1276-7078-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,855 - Immediate
  • Unit Price: Digi-Reel®

13:02:38 4/24/2019