Add To Favorites
RC3216J000CS 0 Ohms Jumper 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.07500 $0.75
25 0.05440 $1.36
50 0.04160 $2.08
100 0.03070 $3.07
250 0.02340 $5.85
500 0.01872 $9.36
1,000 0.01377 $13.77
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-3514-1-ND
Copy   1276-3514-1-ND
Quantity Available 676,230
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RC3216J000CS

Copy   RC3216J000CS
Description RES SMD 0 OHM JUMPER 1/4W 1206
Copy   RES SMD 0 OHM JUMPER 1/4W 1206
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

0 Ohms Jumper 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film

Copy   0 Ohms Jumper 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Documents & Media
Datasheets RC Series Datasheet
Thick-Film Chip Resistor Catalog
Environmental Information RoHS Cert Chip Resistor
Featured Product Chip Resistors and Arrays
Online Catalog RC3216 Series
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series RC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 0 Ohms
Tolerance Jumper
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-3514-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3514-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 675,000 - Immediate
  • Unit Price: $0.00898
  • Digi-Reel® ? : 1276-3514-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 676,230 - Immediate
  • Unit Price: Digi-Reel®

17:29:24 1/15/2019