Add To Favorites
RC1608J000CS 0 Ohms Jumper 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.02600 $0.26
25 0.01920 $0.48
50 0.01460 $0.73
100 0.01080 $1.08
250 0.00824 $2.06
500 0.00658 $3.29
1,000 0.00484 $4.84
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-3510-1-ND
Copy   1276-3510-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RC1608J000CS

Copy   RC1608J000CS
Description RES SMD 0 OHM JUMPER 1/10W 0603
Copy   RES SMD 0 OHM JUMPER 1/10W 0603
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

0 Ohms Jumper 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film

Copy   0 Ohms Jumper 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
CR0603-J/-000ELFCT-ND CR0603-J/-000ELF Bourns Inc. Cut Tape (CT) ? 1,458,776 - Immediate
$0.10000 1 Not applicable
A106051CT-ND CRG0603ZR TE Connectivity Passive Product Cut Tape (CT) ? 102,179 - Immediate
$0.10000 1 Not applicable
311-0.0GRCT-ND RC0603JR-070RL Yageo Cut Tape (CT) ? 50,276,534 - Immediate
$0.10000 1 Tariff Applied ?
541-1888-1-ND RCG06030000Z0EA Vishay Dale Cut Tape (CT) ? 20,342 - Immediate
$0.10000 1 Not applicable
P0.0GCT-ND ERJ-3GEY0R00V Panasonic Electronic Components Cut Tape (CT) ? 35,016,392 - Immediate
$0.10000 1 Tariff Applied ?
Documents & Media
Datasheets RC Series Datasheet
Thick-Film Chip Resistor Catalog
Environmental Information RoHS Cert Chip Resistor
Featured Product Chip Resistors and Arrays
Online Catalog RC1608 Series
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series RC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 0 Ohms
Tolerance Jumper
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-3510-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3510-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.00315
  • Digi-Reel® ? : 1276-3510-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

08:14:52 1/24/2019