Add To Favorites
RC1005J104CS 100 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.01700 $0.17
100 0.00690 $0.69
1,000 0.00309 $3.09
2,500 0.00268 $6.70
5,000 0.00222 $11.08
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-4424-1-ND
Copy   1276-4424-1-ND
Quantity Available 5,652,422
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RC1005J104CS

Copy   RC1005J104CS
Description RES SMD 100K OHM 5% 1/16W 0402
Copy   RES SMD 100K OHM 5% 1/16W 0402
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

100 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film

Copy   100 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Documents & Media
Datasheets RC Series Datasheet
Thick-Film Chip Resistor Catalog
Environmental Information RoHS Cert Chip Resistor
Featured Product Chip Resistors and Arrays
Online Catalog RC1005 Series
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series RC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 100 kOhms
Tolerance ±5%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-4424-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-4424-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 5,630,000 - Immediate
  • Unit Price: $0.00174
  • Digi-Reel® ? : 1276-4424-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,652,422 - Immediate
  • Unit Price: Digi-Reel®

02:20:56 1/18/2019