• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 1276-3835-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RC0603J623CS

Description RES SMD 62K OHM 5% 1/20W 0201
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

62 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-3707-1-ND RC0603F623CS Samsung Electro-Mechanics Cut Tape (CT) ? 11,095 - Immediate
$0.10000 1
541-62.0KAABCT-ND CRCW020162K0FKED Vishay Dale Cut Tape (CT) ? 1,027 - Immediate
$0.24000 1
Documents & Media
Datasheets RC Series Datasheet
Thick-Film Chip Resistor Catalog
Environmental Information Chip Resistor RoHS 2 Compliance
Featured Product Chip Resistors and Arrays
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series RC
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Resistance 62 kOhms
Tolerance ±5%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 1276-3835-1

09:07:41 5/24/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3835-2-ND
  • Minimum Quantity: 15,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.00163
Send Feedback