USD
Favorite

RC0603J330CS 33 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Price & Procurement
9,875 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.03900 $0.39
100 0.01590 $1.59
1,000 0.00712 $7.12
2,500 0.00618 $15.46
5,000 0.00511 $25.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1276-3766-2-ND
  • Minimum Quantity: 15,000  Non-Stock 
  • Quantity Available: 120,000 - Immediate
  • Unit Price: $0.00444

RC0603J330CS

Datasheet
Digi-Key Part Number 1276-3766-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RC0603J330CS
Copy  
Description RES SMD 33 OHM 5% 1/20W 0201
Copy  
Detailed Description

33 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film

Copy  
Documents & Media
Datasheets RC Series Datasheet
Thick-Film Chip Resistor Catalog
Environmental Information RC Chip Resistor Cert of Compliance
Featured Product Chip Resistors and Arrays
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series RC
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Resistance 33 Ohms
Tolerance ±5%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-3766-1