USD
Favorite

RC0603J105CS 1 MOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
In Stock: 9,295
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.04200 $0.42
100 0.01710 $1.71
1,000 0.00769 $7.69
2,500 0.00667 $16.68
5,000 0.00551 $27.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1276-3856-2-ND
  • Minimum Quantity: 15,000  Non-Stock 
  • Quantity Available: 255,000 - Immediate
  • Unit Price: $0.00436

RC0603J105CS

Datasheet
Digi-Key Part Number 1276-3856-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RC0603J105CS
Copy  
Description RES SMD 1M OHM 5% 1/20W 0201
Copy  
Detailed Description

1 MOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series RC
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Resistance 1 MOhms
Tolerance ±5%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-3856-1