Add To Favorites
RC0603J000CS 0 Ohms Jumper 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.04300 $0.43
25 0.03120 $0.78
50 0.02380 $1.19
100 0.01750 $1.75
250 0.01336 $3.34
500 0.01070 $5.35
1,000 0.00787 $7.87
5,000 0.00564 $28.22
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-3742-1-ND
Copy   1276-3742-1-ND
Quantity Available 242,643
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RC0603J000CS

Copy   RC0603J000CS
Description RES SMD 0 OHM JUMPER 1/20W 0201
Copy   RES SMD 0 OHM JUMPER 1/20W 0201
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

0 Ohms Jumper 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film

Copy   0 Ohms Jumper 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Documents & Media
Datasheets RC Series Datasheet
Thick-Film Chip Resistor Catalog
Environmental Information RoHS Cert Chip Resistor
Featured Product Chip Resistors and Arrays
Online Catalog RC0603 Series
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series RC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 0 Ohms
Tolerance Jumper
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient -
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-3742-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3742-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 210,000 - Immediate
  • Unit Price: $0.00490
  • Digi-Reel® ? : 1276-3742-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 242,643 - Immediate
  • Unit Price: Digi-Reel®

00:14:11 12/17/2018