Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number RC0603F30R1CS-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RC0603F30R1CS

Description RES 30.1 OHM 1% 1/20W 0201
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

30.1 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film

Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series RC
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 30.1 Ohms
Tolerance ±1%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.25mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 15,000

04:27:42 5/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
15,000 0.00290 $43.56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback