USD
Favorite

RC0603F241CS 240 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
In Stock: 12,747
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.05000 $0.50
100 0.02020 $2.02
1,000 0.00906 $9.06
2,500 0.00787 $19.67
5,000 0.00650 $32.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1276-3609-2-ND
  • Minimum Quantity: 15,000  Non-Stock 
  • Quantity Available: 180,000 - Immediate
  • Unit Price: $0.00564

RC0603F241CS

Datasheet
Digi-Key Part Number 1276-3609-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RC0603F241CS
Copy  
Description RES SMD 240 OHM 1% 1/20W 0201
Copy  
Detailed Description

240 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series RC
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Resistance 240 Ohms
Tolerance ±1%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-3609-1