Add To Favorites
RC0603F152CS 1.5 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.07900 $0.79
100 0.03210 $3.21
1,000 0.01443 $14.43
2,500 0.01252 $31.31
5,000 0.01035 $51.73
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-3628-1-ND
Copy   1276-3628-1-ND
Quantity Available 163,073
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RC0603F152CS

Copy   RC0603F152CS
Description RES SMD 1.5K OHM 1% 1/20W 0201
Copy   RES SMD 1.5K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

1.5 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film

Copy   1.5 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Documents & Media
Datasheets RC Series Datasheet
Thick-Film Chip Resistor Catalog
Environmental Information RoHS Cert Chip Resistor
Featured Product Chip Resistors and Arrays
Online Catalog RC0603 Series
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series RC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 1.5 kOhms
Tolerance ±1%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-3628-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3628-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 150,000 - Immediate
  • Unit Price: $0.00898
  • Digi-Reel® ? : 1276-3628-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 163,073 - Immediate
  • Unit Price: Digi-Reel®

14:40:12 1/21/2019