Add To Favorites
RC0402J100CS 10 Ohms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.08500 $0.85
100 0.03270 $3.27
1,000 0.01437 $14.37
2,500 0.01242 $31.04
5,000 0.01111 $55.54
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-3542-1-ND
Copy   1276-3542-1-ND
Quantity Available 334,683
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RC0402J100CS

Copy   RC0402J100CS
Description RES SMD 10 OHM 5% 1/32W 01005
Copy   RES SMD 10 OHM 5% 1/32W 01005
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

10 Ohms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film

Copy   10 Ohms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Documents & Media
Datasheets RC Series Datasheet
Thick-Film Chip Resistor Catalog
Environmental Information RoHS Cert Chip Resistor
Featured Product Chip Resistors and Arrays
Online Catalog RC0402 Series
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series RC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 10 Ohms
Tolerance ±5%
Power (Watts) 0.03W, 1/32W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 01005 (0402 Metric)
Supplier Device Package 01005
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) 0.006" (0.15mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-3542-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3542-2-ND
  • Minimum Quantity: 20,000
  • Quantity Available: 320,000 - Immediate
  • Unit Price: $0.00906
  • Digi-Reel® ? : 1276-3542-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 334,683 - Immediate
  • Unit Price: Digi-Reel®

09:11:08 1/19/2019