Add To Favorites
RC0402F49R9CS 49.9 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.12000 $0.12
10 0.10500 $1.05
100 0.04050 $4.05
1,000 0.01783 $17.83
2,500 0.01540 $38.50
5,000 0.01378 $68.90
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-3524-1-ND
Copy   1276-3524-1-ND
Quantity Available 1,524,637
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RC0402F49R9CS

Copy   RC0402F49R9CS
Description RES SMD 49.9 OHM 1% 1/32W 01005
Copy   RES SMD 49.9 OHM 1% 1/32W 01005
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

49.9 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film

Copy   49.9 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Documents & Media
Datasheets RC Series Datasheet
Thick-Film Chip Resistor Catalog
Environmental Information RoHS Cert Chip Resistor
Featured Product Chip Resistors and Arrays
Online Catalog RC0402 Series
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series RC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 49.9 Ohms
Tolerance ±1%
Power (Watts) 0.03W, 1/32W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 01005 (0402 Metric)
Supplier Device Package 01005
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) 0.006" (0.15mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-3524-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3524-2-ND
  • Minimum Quantity: 20,000
  • Quantity Available: 1,520,000 - Immediate
  • Unit Price: $0.01124
  • Digi-Reel® ? : 1276-3524-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,524,757 - Immediate
  • Unit Price: Digi-Reel®

14:59:34 4/25/2019