Add To Favorites
RC0402F104CS 100 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.18000 $0.18
10 0.15000 $1.50
100 0.05870 $5.87
1,000 0.02455 $24.55
2,500 0.02251 $56.27
5,000 0.02046 $102.30
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-3535-1-ND
Copy   1276-3535-1-ND
Quantity Available 197,429
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RC0402F104CS

Copy   RC0402F104CS
Description RES SMD 100K OHM 1% 1/32W 01005
Copy   RES SMD 100K OHM 1% 1/32W 01005
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

100 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film

Copy   100 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Documents & Media
Datasheets RC Series Datasheet
Thick-Film Chip Resistor Catalog
Environmental Information RoHS Cert Chip Resistor
Featured Product Chip Resistors and Arrays
Online Catalog RC0402 Series
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series RC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 100 kOhms
Tolerance ±1%
Power (Watts) 0.03W, 1/32W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 01005 (0402 Metric)
Supplier Device Package 01005
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) 0.006" (0.15mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-3535-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3535-2-ND
  • Minimum Quantity: 20,000
  • Quantity Available: 180,000 - Immediate
  • Unit Price: $0.01910
  • Digi-Reel® ? : 1276-3535-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 197,429 - Immediate
  • Unit Price: Digi-Reel®

18:38:00 1/17/2019