Add To Favorites
KIT_MLCC_AUTOMOTIVE Ceramic Capacitor Kit 1pF ~ 10µF 16 ~ 100 V Surface Mount, MLCC 3200 Pieces (64 Values - 50 Each)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 87.00000 $87.00
10 82.50000 $825.00
100 76.50000 $7,650.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-6419-ND
Copy   1276-6419-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KIT_MLCC_AUTOMOTIVE

Copy   KIT_MLCC_AUTOMOTIVE
Description CAP KIT CERAMIC 1PF-10UF 3200PCS
Copy   CAP KIT CERAMIC 1PF-10UF 3200PCS
Detailed Description

Ceramic Capacitor Kit 1pF ~ 10µF 16 ~ 100 V Surface Mount, MLCC 3200 Pieces (64 Values - 50 Each)

Copy   Ceramic Capacitor Kit 1pF ~ 10µF 16 ~ 100 V Surface Mount, MLCC 3200 Pieces (64 Values - 50 Each)
Documents & Media
Datasheets MLCC Catalog
Environmental Information MLCC RoHS 2 Compliance
Online Catalog CL Series
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Notebook
Part Status Active
Kit Type Ceramic
Capacitance Range 1pF ~ 10µF
Mounting Type Surface Mount, MLCC
Voltage - Rated 16 ~ 100 V
Tolerance ±0.25pF, ±0.5pF, ±5%, ±10%
Applications Automotive, Boardflex Sensitive
Features Open Mode, Soft Termination
Quantity 3200 Pieces (64 Values - 50 Each)
Packages Included 0402, 0603, 0805, 1206 (1005, 1608, 2012, 3216 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kit Contents
Part Number Description Kit Quantity
1276-6613-1-ND CAP CER 1UF 16V X7R 0603 50
1276-6735-1-ND CAP CER 2.2UF 50V X7R 1206 50
1276-6841-1-ND CAP CER 10000PF 50V X7R 0603 50
1276-6682-1-ND CAP CER 0.068UF 100V X7R 0603 50
1276-6733-1-ND CAP CER 0.1UF 100V X7R 0805 50
1276-6534-1-ND CAP CER 0.022UF 50V X7R 0603 50
1276-1626-1-ND CAP CER 10PF 50V C0G/NP0 0402 50
1276-6670-1-ND CAP CER 0.047UF 16V X7R 0402 50
1276-2569-1-ND CAP CER 100PF 100V C0G/NP0 0805 50
1276-6604-1-ND CAP CER 0.47UF 16V X7R 0603 50
1276-6606-1-ND CAP CER 1UF 50V X7R 0805 50
1276-6844-1-ND CAP CER 0.1UF 16V X7R 0402 50
1276-2149-1-ND CAP CER 10PF 50V C0G/NP0 0603 50
1276-6843-1-ND CAP CER 1000PF 50V X7R 0805 50
1276-6815-1-ND CAP CER 0.047UF 100V X7R 0805 50
1276-6656-1-ND CAP CER 220PF 100V X7R 0603 50
1276-1632-1-ND CAP CER 100PF 100V C0G/NP0 0402 50
1276-6683-1-ND CAP CER 0.033UF 16V X7R 0402 50
1276-6664-1-ND CAP CER 0.022UF 50V X7R 0402 50
1276-6601-1-ND CAP CER 20PF 50V C0G/NP0 0402 50
1276-6814-1-ND CAP CER 10UF 25V X7R 1206 50
1276-6610-1-ND CAP CER 47PF 50V C0G/NP0 0402 50
1276-6718-1-ND CAP CER 3300PF 50V X7R 0402 50
1276-6723-1-ND CAP CER 4.7UF 16V X7R 1206 50
1276-2295-1-ND CAP CER 47PF 50V C0G/NP0 0603 50
1276-6737-1-ND CAP CER 1UF 50V X7R 1206 50
1276-6571-1-ND CAP CER 4700PF 100V X7R 0805 50
1276-6565-1-ND CAP CER 10000PF 50V X7R 0805 50
1276-6505-1-ND CAP CER 0.22UF 50V X7R 0805 50
1276-6657-1-ND CAP CER 560PF 100V X7R 0603 50
1276-6681-1-ND CAP CER 1500PF 100V X7R 0603 50
1276-6755-1-ND CAP CER 4.7PF 100V C0G/NP0 0402 50
1276-6555-1-ND CAP CER 2200PF 50V X7R 0805 50
1276-2247-1-ND CAP CER 27PF 50V C0G/NP0 0603 50
1276-6586-1-ND CAP CER 470PF 50V X7R 0402 50
1276-6716-1-ND CAP CER 1500PF 50V X7R 0402 50
1276-6764-1-ND CAP CER 4700PF 50V C0G/NP0 0805 50
1276-6782-1-ND CAP CER 82PF 100V C0G/NP0 0402 50
1276-2301-1-ND CAP CER 470PF 50V C0G/NP0 0603 50
1276-6765-1-ND CAP CER 18PF 100V C0G/NP0 0805 50
1276-6585-1-ND CAP CER 330PF 50V X7R 0402 50
1276-6581-1-ND CAP CER 1000PF 100V X7R 0603 50
1276-6609-1-ND CAP CER 1PF 50V C0G/NP0 0402 50
1276-6542-1-ND CAP CER 5600PF 100V X7R 0603 50
1276-6787-1-ND CAP CER 0.1UF 50V X7R 1206 50
1276-6644-1-ND CAP CER 56PF 100V C0G/NP0 0805 50
1276-2614-1-ND CAP CER 220PF 100V C0G/NP0 0805 50
1276-6701-1-ND CAP CER 0.22UF 25V X7R 1206 50
1276-6594-1-ND CAP CER 6PF 50V C0G/NP0 0603 50
1276-6728-1-ND CAP CER 0.068UF 16V X7R 0402 50
1276-6777-1-ND CAP CER 2.2PF 100V C0G/NP0 0402 50
1276-6674-1-ND CAP CER 0.33UF 50V X7R 1206 50
1276-6614-1-ND CAP CER 0.22UF 25V X7R 0603 50
1276-2577-1-ND CAP CER 1000PF 100V C0G/NP0 0805 50
1276-6660-1-ND CAP CER 2200PF 50V C0G/NP0 0805 50
1276-6620-1-ND CAP CER 3.9PF 100V C0G/NP0 0603 50
1276-2644-1-ND CAP CER 330PF 50V C0G/NP0 0805 50
1276-6754-1-ND CAP CER 1.5PF 100V C0G/NP0 0402 50
1276-6583-1-ND CAP CER 2200PF 100V X7R 0603 50
1276-6618-1-ND CAP CER 3.3PF 100V C0G/NP0 0603 50
1276-2342-1-ND CAP CER 82PF 50V C0G/NP0 0603 50
1276-2198-1-ND CAP CER 150PF 50V C0G/NP0 0603 50
1276-6705-2-ND CAP CER 0.68UF 25V X7R 0805 50
1276-6732-1-ND CAP CER 0.47UF 25V X7R 1206 50
Associated Product
  • CL10B105KO8VPNC - Samsung Electro-Mechanics | 1276-6613-1-ND DigiKey Electronics
  • CL10B105KO8VPNC
  • Samsung Electro-Mechanics
  • CAP CER 1UF 16V X7R 0603
  • Unit Price $0.23000
  • 1276-6613-1-ND
  • CL31B225KBHVPNE - Samsung Electro-Mechanics | 1276-6735-1-ND DigiKey Electronics
  • CL31B225KBHVPNE
  • Samsung Electro-Mechanics
  • CAP CER 2.2UF 50V X7R 1206
  • Unit Price $0.39000
  • 1276-6735-1-ND
  • CL10B103KB8WPNC - Samsung Electro-Mechanics | 1276-6841-1-ND DigiKey Electronics
  • CL10B103KB8WPNC
  • Samsung Electro-Mechanics
  • CAP CER 10000PF 50V X7R 0603
  • Unit Price $0.10000
  • 1276-6841-1-ND
  • CL21B104KCFWPNE - Samsung Electro-Mechanics | 1276-6733-1-ND DigiKey Electronics
  • CL21B104KCFWPNE
  • Samsung Electro-Mechanics
  • CAP CER 0.1UF 100V X7R 0805
  • Unit Price $0.19000
  • 1276-6733-1-ND
You May Also Be Interested In
  • KIT-RMCF0402FT-04 - Stackpole Electronics Inc. | KIT-RMCF0402FT-04-ND DigiKey Electronics
  • KIT-RMCF0402FT-04
  • Stackpole Electronics Inc.
  • RES KIT 1K-9.76K 1/16W 2880PCS
  • Unit Price $43.75000
  • KIT-RMCF0402FT-04-ND
  • 885060 - Wurth Electronics Inc. | 732-6949-ND DigiKey Electronics
  • 885060
  • Wurth Electronics Inc.
  • CAP KIT CERAMIC 1PF-10UF 3600PCS
  • Unit Price $140.00000
  • 732-6949-ND
  • 885070 - Wurth Electronics Inc. | 732-6950-ND DigiKey Electronics
  • 885070
  • Wurth Electronics Inc.
  • CAP KIT CERAMIC 1PF-47UF 3600PCS
  • Unit Price $140.00000
  • 732-6950-ND
Additional Resources
Standard Package ? 1
Other Names 1276-6419
KIT_MLCC_AUTO

10:21:07 11/21/2018