Add To Favorites
CL43B103KIFNNNE 10000pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.08000 $2.08
10 1.64000 $16.40
100 1.23040 $123.04
500 0.92960 $464.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-3405-1-ND
Copy   1276-3405-1-ND
Quantity Available 3,936
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CL43B103KIFNNNE

Copy   CL43B103KIFNNNE
Description CAP CER 10000PF 1KV X7R 1812
Copy   CAP CER 10000PF 1KV X7R 1812
Detailed Description

10000pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)

Copy   10000pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-3405-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3405-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.71325
  • Digi-Reel® ? : 1276-3405-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,936 - Immediate
  • Unit Price: Digi-Reel®

10:33:39 11/16/2018