Add To Favorites
CL32C113JBHNNNE 0.011µF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.41800 $4.18
100 0.25050 $25.05
500 0.18788 $93.94
1,000 0.15865 $158.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-3348-1-ND
Copy   1276-3348-1-ND
Quantity Available 910
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CL32C113JBHNNNE

Copy   CL32C113JBHNNNE
Description CAP CER 0.011UF 50V C0G/NP0 1210
Copy   CAP CER 0.011UF 50V C0G/NP0 1210
Detailed Description

0.011µF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)

Copy   0.011µF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Documents & Media
Datasheets CL32C113JBHNNNE Spec
MLCC Catalog
Environmental Information MLCC RoHS 2 Compliance
Featured Product Multi-Layer Ceramic Capacitors
Online Catalog CL Series, General Purpose
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.011µF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-3348-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3348-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : 1276-3348-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 910 - Immediate
  • Unit Price: Digi-Reel®

12:33:24 12/16/2018