Add To Favorites
CL31F334ZBCNNNC 0.33µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.21000 $0.21
10 0.14600 $1.46
100 0.07390 $7.39
500 0.05054 $25.27
1,000 0.04471 $44.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-2860-1-ND
Copy   1276-2860-1-ND
Quantity Available 230,907
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CL31F334ZBCNNNC

Copy   CL31F334ZBCNNNC
Description CAP CER 0.33UF 50V Y5V 1206
Copy   CAP CER 0.33UF 50V Y5V 1206
Detailed Description

0.33µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)

Copy   0.33µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Documents & Media
Datasheets CL31F334ZBCNNNC Spec
MLCC Catalog
Environmental Information MLCC RoHS 2 Compliance
Featured Product Multi-Layer Ceramic Capacitors
Online Catalog CL Series, High Capacitance
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.33µF
Tolerance -20%, +80%
Voltage - Rated 50V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-2860-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-2860-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 228,000 - Immediate
  • Unit Price: $0.03634
  • Digi-Reel® ? : 1276-2860-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 230,907 - Immediate
  • Unit Price: Digi-Reel®

21:29:29 1/18/2019